
AUIRFZ44Z | |
|---|---|
DigiKey Part Number | 2156-AUIRFZ44Z-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRFZ44Z |
Description | MOSFET N-CH 55V 51A TO220 |
Customer Reference | |
Detailed Description | N-Channel 55 V 51A (Tc) 80W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1420 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 80W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-220 |
Rds On (Max) @ Id, Vgs 13.9mOhm @ 31A, 10V | Package / Case |
| Bulk: | 613 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 229 | 1,11336 € | 254,96 € |
| Unit Price without VAT: | 1,11336 € |
|---|---|
| Unit Price with VAT: | 1,32490 € |

