
AUIRFZ44V | |
|---|---|
DigiKey Part Number | 2156-AUIRFZ44V-IR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRFZ44V |
Description | MOSFET N-CH 60V 55A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 55A (Tc) 115W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | AUIRFZ44V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 16.5mOhm @ 31A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 67 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 1812 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Tube: | 10540 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | 1,21344 € | 257,25 € |
| Unit Price without VAT: | 1,21344 € |
|---|---|
| Unit Price with VAT: | 1,44399 € |

