
AUIRFZ44NSTRL | |
|---|---|
DigiKey Part Number | 2156-AUIRFZ44NSTRL-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRFZ44NSTRL |
Description | AUTOMOTIVE HEXFET N CHANNEL |
Customer Reference | |
Detailed Description | N-Channel 55 V 49A (Tc) 3.8W (Ta), 94W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 17.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 1470 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 94W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case |
| Bulk: | 12182 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,46301 € | 257,49 € |
| Unit Price without VAT: | 1,46301 € |
|---|---|
| Unit Price with VAT: | 1,74098 € |

