
AUIRFU8403 | |
|---|---|
DigiKey Part Number | 2156-AUIRFU8403-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRFU8403 |
Description | MOSFET N-CH 40V 100A I-PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 99W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 99 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 3171 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 99W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package IPAK |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 76A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | 1,19835 € | 254,05 € |
| Unit Price without VAT: | 1,19835 € |
|---|---|
| Unit Price with VAT: | 1,42604 € |

