
AUIRFSL8408 | |
|---|---|
DigiKey Part Number | 2156-AUIRFSL8408-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRFSL8408 |
Description | AUTOMOTIVE HEXFET N CHANNEL |
Customer Reference | |
Detailed Description | N-Channel 40 V 195A (Tc) 294W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 324 nC @ 10 V |
Series | Input Capacitance (Ciss) (Max) @ Vds 10820 pF @ 25 V |
Packaging Bulk | Power Dissipation (Max) 294W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262 |
Rds On (Max) @ Id, Vgs 1.6mOhm @ 100A, 10V | Package / Case |
| Bulk: | 1435 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 1,74233 € | 254,38 € |
| Unit Price without VAT: | 1,74233 € |
|---|---|
| Unit Price with VAT: | 2,07337 € |

