
AUIRFS8403 | |
|---|---|
DigiKey Part Number | 2156-AUIRFS8403-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRFS8403 |
Description | MOSFET N-CH 40V 123A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 123A (Tc) 99W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 93 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3183 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 99W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case |
| Bulk: | 7413 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,61794 € | 258,87 € |
| Unit Price without VAT: | 1,61794 € |
|---|---|
| Unit Price with VAT: | 1,92535 € |

