
AUIRFR4292 | |
|---|---|
DigiKey Part Number | 2156-AUIRFR4292-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRFR4292 |
Description | MOSFET N-CH 250V 9.3A DPAK |
Customer Reference | |
Detailed Description | N-Channel 250 V 9.3A (Tc) 100W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 345mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 705 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |
| Bulk: | 1735 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 254 | 1,01551 € | 257,94 € |
| Unit Price without VAT: | 1,01551 € |
|---|---|
| Unit Price with VAT: | 1,20846 € |

