
AUIRFP4409 | |
|---|---|
DigiKey Part Number | 2156-AUIRFP4409-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRFP4409 |
Description | MOSFET N-CH 300V 38A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 300 V 38A (Tc) 341W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 69mOhm @ 24A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5168 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 341W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case |
| Bulk: | 8974 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,05518 € | 259,69 € |
| Unit Price without VAT: | 3,05518 € |
|---|---|
| Unit Price with VAT: | 3,63566 € |

