
AUIRFB4610 | |
|---|---|
DigiKey Part Number | 2156-AUIRFB4610-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRFB4610 |
Description | AUTOMOTIVE HEXFET N CHANNEL |
Customer Reference | |
Detailed Description | N-Channel 100 V 73A (Tc) 190W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 3550 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-220AB |
Rds On (Max) @ Id, Vgs 14mOhm @ 44A, 10V | Package / Case |
| Bulk: | 14627 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,60629 € | 255,40 € |
| Unit Price without VAT: | 1,60629 € |
|---|---|
| Unit Price with VAT: | 1,91149 € |

