
AUIRF7675M2TR | |
|---|---|
DigiKey Part Number | 2156-AUIRF7675M2TR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRF7675M2TR |
Description | AUIRF7675M2 - 120V-300V N-CHANNE |
Customer Reference | |
Detailed Description | N-Channel 150 V 4.4A (Ta), 18A (Tc) 2.7W (Ta), 45W (Tc) Surface Mount DirectFET™ Isometric M2 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1360 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.7W (Ta), 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 150 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package DirectFET™ Isometric M2 |
Rds On (Max) @ Id, Vgs 56mOhm @ 11A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,60629 € | 255,40 € |
| Unit Price without VAT: | 1,60629 € |
|---|---|
| Unit Price with VAT: | 1,91149 € |

