
AUIRF4104STRL | |
|---|---|
DigiKey Part Number | 2156-AUIRF4104STRL-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRF4104STRL |
Description | MOSFET N-CH 40V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 140W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case |
| Bulk: | 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 5,06039 € | 258,08 € |
| Unit Price without VAT: | 5,06039 € |
|---|---|
| Unit Price with VAT: | 6,02186 € |

