N-Channel 55 V 135A (Tc) 200W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF2805STRL

DigiKey Part Number
2156-AUIRF2805STRL-ND
Manufacturer
International Rectifier
Manufacturer Product Number
AUIRF2805STRL
Description
MOSFET N-CH 55V 135A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 135A (Tc) 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
230 nC @ 10 V
Series
Input Capacitance (Ciss) (Max) @ Vds
5110 pF @ 25 V
Packaging
Bulk
Power Dissipation (Max)
200W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Rds On (Max) @ Id, Vgs
4.7mOhm @ 104A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:24000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1341,90381 €255,11 €
Unit Price without VAT:1,90381 €
Unit Price with VAT:2,26553 €