N-Channel 24 V 340A (Tc) 300W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF1324STRL7P

DigiKey Part Number
2156-AUIRF1324STRL7P-ND
Manufacturer
International Rectifier
Manufacturer Product Number
AUIRF1324STRL7P
Description
MOSFET N-CH 24V 340A D2PAK
Customer Reference
Detailed Description
N-Channel 24 V 340A (Tc) 300W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
7590 pF @ 24 V
Part Status
Active
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
24 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
PG-TO263-3
Rds On (Max) @ Id, Vgs
1.65mOhm @ 195A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 401
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:401
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1092,34569 €255,68 €
Unit Price without VAT:2,34569 €
Unit Price with VAT:2,79137 €