
AUIRF1010ZL | |
|---|---|
DigiKey Part Number | 2156-AUIRF1010ZL-448-ND |
Manufacturer | |
Manufacturer Product Number | AUIRF1010ZL |
Description | AUIRF1010 - 55V-60V N-CHANNEL AU |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 140W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 10 V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2840 pF @ 25 V |
Packaging Bulk | Power Dissipation (Max) 140W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262 |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 75A, 10V | Package / Case |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,66582 € | 254,87 € |
| Unit Price without VAT: | 1,66582 € |
|---|---|
| Unit Price with VAT: | 1,98233 € |

