
AUIRF1010EZ | |
|---|---|
DigiKey Part Number | 2156-AUIRF1010EZ-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRF1010EZ |
Description | AUTOMOTIVE HEXFET N CHANNEL |
Customer Reference | |
Detailed Description | N-Channel 60 V 75A (Tc) 140W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 51A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 2810 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Bulk: | 617 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 1,57235 € | 254,72 € |
| Unit Price without VAT: | 1,57235 € |
|---|---|
| Unit Price with VAT: | 1,87110 € |

