
AUIPS1025R | |
|---|---|
DigiKey Part Number | 2156-AUIPS1025R-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIPS1025R |
Description | BUFFER/INVERTER BASED PERIPHERAL |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.9A DPAK-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4.9A | |
Rds On (Typ) | 28mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK-3 | |
Package / Case | ||
Base Product Number |

