
AUIPS1011RTRL | |
|---|---|
DigiKey Part Number | 2156-AUIPS1011RTRL-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIPS1011RTRL |
Description | IC PWR SWITCH N-CHAN 1:1 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 10mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Tube: | 36837 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 1,66096 € | 259,11 € |
| Unit Price without VAT: | 1,66096 € |
|---|---|
| Unit Price with VAT: | 1,97654 € |

