
ATUC128L4U-D3HR | |
|---|---|
DigiKey Part Number | 2156-ATUC128L4U-D3HR-ND |
Manufacturer | |
Manufacturer Product Number | ATUC128L4U-D3HR |
Description | IC MCU 32BIT 128KB FLASH 48TLLGA |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 48-TLLGA (5.5x5.5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 48-TLLGA (5.5x5.5) |
Connectivity I2C, SPI, UART/USART, USB | Package / Case 48-UFLGA Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Bulk: | 2227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,26968 € | 256,36 € |
| Unit Price without VAT: | 8,26968 € |
|---|---|
| Unit Price with VAT: | 9,84092 € |

