
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Bulk: | 2528 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,76421 € | 257,04 € |
| Unit Price without VAT: | 6,76421 € |
|---|---|
| Unit Price with VAT: | 8,04941 € |

