
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Bulk | RAM Size 128 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 11x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 8MHz | Mounting Type Through Hole |
Connectivity USI | Supplier Device Package 20-PDIP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-DIP (0.300", 7.62mm) |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 1,96323 € | 255,22 € |
| Unit Price without VAT: | 1,96323 € |
|---|---|
| Unit Price with VAT: | 2,33624 € |

