
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64 x 8 |
Series | RAM Size 64 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 8-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of I/O 6 | Base Product Number |
Program Memory Size |

