ATT2Cxx Field Programmable Gate Array (FPGA) IC 171 57600 3600 208-BFQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATT2C402PS208-DB

DigiKey Part Number
2156-ATT2C402PS208-DB-ND
Manufacturer
Lucent
Manufacturer Product Number
ATT2C402PS208-DB
Description
ATT2C402PS208 DB FPGA
Customer Reference
Detailed Description
ATT2Cxx Field Programmable Gate Array (FPGA) IC 171 57600 3600 208-BFQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
171
Mfr
Number of Gates
99400
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 70°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
3600
Supplier Device Package
208-SQFP2 (28x28)
Total RAM Bits
57600
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1405,58000 €405,58 €
Unit Price without VAT:405,58000 €
Unit Price with VAT:482,64020 €