
ATT2C152S304-DB | |
|---|---|
DigiKey Part Number | 2156-ATT2C152S304-DB-ND |
Manufacturer | Lucent |
Manufacturer Product Number | ATT2C152S304-DB |
Description | ATT2C152S304 DB FPGA |
Customer Reference | |
Detailed Description | ATT2Cxx Field Programmable Gate Array (FPGA) IC 252 25600 1600 304-BFQFP |
Datasheet | Datasheet |
Category | Number of I/O 252 |
Mfr | Number of Gates 44200 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 70°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 1600 | Supplier Device Package 304-SQFP (40x40) |
Total RAM Bits 25600 |
| Bulk: | 512 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,84000 € | 193,84 € |
| Unit Price without VAT: | 193,84000 € |
|---|---|
| Unit Price with VAT: | 230,66960 € |

