Image for ATT2C102S240-DB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATT2C102S240-DB

DigiKey Part Number
2156-ATT2C102S240-DB-ND
Manufacturer
Lucent
Manufacturer Product Number
ATT2C102S240-DB
Description
ATT2C102S240 DB FPGA
Customer Reference
Detailed Description
ATT2Cxx Field Programmable Gate Array (FPGA) IC 192 16384 1024 240-BFQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
192
Mfr
Number of Gates
28300
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 70°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
1024
Supplier Device Package
240-SQFP (32x32)
Total RAM Bits
16384
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
392,37667 €277,13 €
Unit Price without VAT:92,37667 €
Unit Price with VAT:109,92824 €