
ATT2C102M84 | |
|---|---|
DigiKey Part Number | 2156-ATT2C102M84-ND |
Manufacturer | Lucent |
Manufacturer Product Number | ATT2C102M84 |
Description | ATT2C102M84 FPGA |
Customer Reference | |
Detailed Description | ATT2Cxx Field Programmable Gate Array (FPGA) IC 64 16384 1024 84-LCC (J-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 1024 | |
Total RAM Bits | 16384 | |
Number of I/O | 64 | |
Number of Gates | 28300 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Package / Case | ||
Supplier Device Package | 84-PLCC (29.08x29.08) |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 69,83750 € | 279,35 € |
| Unit Price without VAT: | 69,83750 € |
|---|---|
| Unit Price with VAT: | 83,10663 € |

