
ATT2C082S208-DB | |
|---|---|
DigiKey Part Number | 2156-ATT2C082S208-DB-ND |
Manufacturer | Lucent |
Manufacturer Product Number | ATT2C082S208-DB |
Description | ATT2C082 ORCA 2 FPGA |
Customer Reference | |
Detailed Description | ATT2Cxx Field Programmable Gate Array (FPGA) IC 171 12544 784 208-BFQFP |
Datasheet | Datasheet |
Category | Number of I/O 171 |
Mfr | Number of Gates 21600 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 70°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 784 | Supplier Device Package 208-SQFP (28x28) |
Total RAM Bits 12544 |
| Bulk: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 56,71400 € | 283,57 € |
| Unit Price without VAT: | 56,71400 € |
|---|---|
| Unit Price with VAT: | 67,48966 € |

