
ATT2C062T100-DB | |
|---|---|
DigiKey Part Number | 2156-ATT2C062T100-DB-ND |
Manufacturer | Lucent |
Manufacturer Product Number | ATT2C062T100-DB |
Description | ATT2C062 ORCA 2 FPGA |
Customer Reference | |
Detailed Description | ATT2Cxx Field Programmable Gate Array (FPGA) IC 77 9216 576 100-LQFP |
Datasheet | Datasheet |
Category | Number of I/O 77 |
Mfr | Number of Gates 15900 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 70°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 576 | Supplier Device Package 100-TQFP (14x14) |
Total RAM Bits 9216 |
| Bulk: | 198 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 36,12857 € | 252,90 € |
| Unit Price without VAT: | 36,12857 € |
|---|---|
| Unit Price with VAT: | 42,99300 € |

