
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 4dBm | |
Sensitivity | -99dBm | |
Memory Size | 128kB Flash, 16kB SRAM | |
Serial Interfaces | I2C, SPI, UART, USART, USB | |
GPIO | 16 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 11.3mA ~ 11.8mA | |
Current - Transmitting | 7.2mA ~ 13.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Bulk: | 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,28244 € | 257,58 € |
| Unit Price without VAT: | 6,28244 € |
|---|---|
| Unit Price with VAT: | 7,47610 € |

