
ATSAMD21G17A-MUT | |
|---|---|
DigiKey Part Number | 2156-ATSAMD21G17A-MUT-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMD21G17A-MUT |
Description | IC MCU 32BIT 128KB FLASH 48QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 14x12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-QFN (7x7) |
Connectivity I2C, LINbus, SPI, UART/USART, USB | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 2,92368 € | 254,36 € |
| Unit Price without VAT: | 2,92368 € |
|---|---|
| Unit Price with VAT: | 3,47918 € |

