
ATSAMD20G18A-UUT | |
|---|---|
DigiKey Part Number | 2156-ATSAMD20G18A-UUT-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMD20G18A-UUT |
Description | IC MCU 32BIT 256KB FLASH 45WLCSP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D20G Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 45-WLCSP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 14x12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 45-WLCSP |
Connectivity I2C, SPI, UART/USART | Package / Case 45-XFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 38 |

