
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atmel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A5 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 600MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR, LPDDR2, DDR2 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, Touchscreen | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 (3) | |
Voltage - I/O | 1.2V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | AES, SHA, TDES, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA | |
Supplier Device Package | 289-LFBGA (14x14) | |
Additional Interfaces | EBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART | |
Base Product Number |
| Bulk: | 119 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,05714 € | 253,20 € |
| Unit Price without VAT: | 12,05714 € |
|---|---|
| Unit Price with VAT: | 14,34800 € |

