
ATSAM4LC2CA-CFU | |
|---|---|
DigiKey Part Number | 2156-ATSAM4LC2CA-CFU-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM4LC2CA-CFU |
Description | IC MCU 32BIT 128KB FLSH 100VFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 100-VFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 75 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.68V ~ 3.6V | |
Data Converters | A/D 15x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-VFBGA (7x7) | |
Package / Case | 100-VFBGA | |
Base Product Number |
| Bulk: | 207 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 7,00541 € | 259,20 € |
| Unit Price without VAT: | 7,00541 € |
|---|---|
| Unit Price with VAT: | 8,33644 € |

