
ATSAM4C16CB-AU | |
|---|---|
DigiKey Part Number | 2156-ATSAM4C16CB-AU-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM4C16CB-AU |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M4F SAM4C Microcontroller IC 32-Bit Dual-Core 120MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4/M4F | |
Core Size | 32-Bit Dual-Core | |
Speed | 120MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 74 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Bulk: | 245 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,28742 € | 256,91 € |
| Unit Price without VAT: | 8,28742 € |
|---|---|
| Unit Price with VAT: | 9,86203 € |

