
ATSAM3U1EA-AU | |
|---|---|
DigiKey Part Number | 2156-ATSAM3U1EA-AU-AT-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM3U1EA-AU |
Description | IC MCU 32BIT 64KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 SAM3U Microcontroller IC 32-Bit 96MHz 64KB (64K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 20K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x10b, 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 96MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB | Package / Case 144-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,02040 € | 250,51 € |
| Unit Price without VAT: | 10,02040 € |
|---|---|
| Unit Price with VAT: | 11,92428 € |

