
ATSAM3U1CA-CU | |
|---|---|
DigiKey Part Number | 2156-ATSAM3U1CA-CU-AT-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM3U1CA-CU |
Description | IC MCU 32BIT 64KB FLASH 100TFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 SAM3U Microcontroller IC 32-Bit 96MHz 64KB (64K x 8) FLASH 100-TFBGA (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 20K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 4x10b, 4x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 96MHz | Supplier Device Package 100-TFBGA (9x9) |
Connectivity EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB | Package / Case 100-TFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 57 |
| Tray: | 3882 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,10040 € | 252,51 € |
| Unit Price without VAT: | 10,10040 € |
|---|---|
| Unit Price with VAT: | 12,01948 € |

