
ATSAM3N4CA-CU | |
|---|---|
DigiKey Part Number | 2156-ATSAM3N4CA-CU-AT-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM3N4CA-CU |
Description | IC MCU 32BIT 256KB FLSH 100TFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 SAM3N Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 100-TFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 79 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TFBGA (9x9) | |
Package / Case | 100-TFBGA | |
Base Product Number |
| Tray: | 4713 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,14640 € | 253,66 € |
| Unit Price without VAT: | 10,14640 € |
|---|---|
| Unit Price with VAT: | 12,07422 € |

