
ATSAM3N1BA-AU | |
|---|---|
DigiKey Part Number | 2156-ATSAM3N1BA-AU-AT-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM3N1BA-AU |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 SAM3N Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 10x10b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 47 |
| Tray: | 1666 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,10040 € | 252,51 € |
| Unit Price without VAT: | 10,10040 € |
|---|---|
| Unit Price with VAT: | 12,01948 € |

