
ATSAM3N0CA-CU | |
|---|---|
DigiKey Part Number | 2156-ATSAM3N0CA-CU-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM3N0CA-CU |
Description | IC MCU 32BIT 32KB FLASH 100TFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 SAM3N Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 100-TFBGA (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 100-TFBGA (9x9) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 100-TFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 79 |
| Bulk: | 780 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,44621 € | 257,88 € |
| Unit Price without VAT: | 4,44621 € |
|---|---|
| Unit Price with VAT: | 5,29099 € |

