
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atmel | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | 27dBm | |
Gain | 32dB | |
Noise Figure | - | |
RF Type | ISM, 802.11b/g/WiFi, WLAN | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 90mA | |
Test Frequency | 2.45GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Bulk: | 40000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,80554 € | 258,11 € |
| Unit Price without VAT: | 2,80554 € |
|---|---|
| Unit Price with VAT: | 3,33859 € |

