
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atmel | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Line Communications | |
Core Processor | ADD8051C3A | |
Program Memory Type | SRAM | |
Controller Series | - | |
RAM Size | 128K x 8 | |
Interface | SPI, UART | |
Number of I/O | 20 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (16x16) |
| Tray: | 115701 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,23000 € | 256,83 € |
| Unit Price without VAT: | 12,23000 € |
|---|---|
| Unit Price with VAT: | 14,55370 € |

