
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atmel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | 12 b | |
Interface | I2C | |
Voltage Reference | Internal | |
Voltage - Supply | 1.71V, 2.57V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-UFBGA | |
Supplier Device Package | 49-UFBGA (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 3,33909 € | 257,11 € |
| Unit Price without VAT: | 3,33909 € |
|---|---|
| Unit Price with VAT: | 3,97352 € |

