
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Bulk | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 44-PLCC (16.6x16.6) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 44-LCC (J-Lead) |
Number of I/O 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 4,18148 € | 255,07 € |
| Unit Price without VAT: | 4,18148 € |
|---|---|
| Unit Price with VAT: | 4,97596 € |

