
Category | Sensitivity -100dBm |
Mfr | Memory Size 64kB Flash, 2kB EEPROM, 8kB SRAM |
Packaging Bulk | Serial Interfaces I2C, JTAG, SPI, USART |
Part Status Active | GPIO 35 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 5mA ~ 12.5mA |
RF Family/Standard 802.15.4 | Current - Transmitting 8mA ~ 14.5mA |
Protocol | Operating Temperature -40°C ~ 125°C |
Modulation DSSS, O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 64-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 64-QFN (7.5x7.5) |
Power - Output 3.5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,19290 € | 253,98 € |
| Unit Price without VAT: | 8,19290 € |
|---|---|
| Unit Price with VAT: | 9,74955 € |

