
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tube | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature 0°C ~ 70°C |
Speed 4MHz | Mounting Type Through Hole |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 40-PDIP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 40-DIP (0.600", 15.24mm) |
Number of I/O 32 | Base Product Number |
| Tube: | 987 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 20,17538 € | 262,28 € |
| Unit Price without VAT: | 20,17538 € |
|---|---|
| Unit Price with VAT: | 24,00870 € |

