
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atmel | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 10 | |
Voltage - Input | 5V | |
Speed | 12 ns | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC |
| Tube: | 3532 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,42345 € | 256,56 € |
| Unit Price without VAT: | 4,42345 € |
|---|---|
| Unit Price with VAT: | 5,26391 € |

