CYPCYPCG7686AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF1504ASL-20AC44

DigiKey Part Number
2156-ATF1504ASL-20AC44-AT-ND
Manufacturer
Manufacturer Product Number
ATF1504ASL-20AC44
Description
IC CPLD 64MC 20NS 44TQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply - Internal
4.75V ~ 5.25V
Manufacturer
Atmel
Number of Macrocells
64
Series
Number of I/O
32
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
44-TQFP
Programmable Type
In System Programmable (min 10K program/erase cycles)
Supplier Device Package
44-TQFP (10x10)
Delay Time tpd(1) Max
20 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 510
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:510
All prices are in EUR
Tray
QuantityUnit PriceExt Price
813,16123 €256,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,16123 €
Unit Price with VAT:3,76186 €