
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atmel | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable (min 10K program/erase cycles) | |
Delay Time tpd(1) Max | 15 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Macrocells | 64 | |
Number of I/O | 64 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC (29.31x29.31) |
| Tube: | 9913 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,91576 € | 258,44 € |
| Unit Price without VAT: | 3,91576 € |
|---|---|
| Unit Price with VAT: | 4,65975 € |

