RF Transmitter 868MHz 14.5dBm Antenna 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA8520-GHPW

DigiKey Part Number
2156-ATA8520-GHPW-ND
Manufacturer
Manufacturer Product Number
ATA8520-GHPW
Description
IC RF SGL CHIP 32QFN
Customer Reference
Detailed Description
RF Transmitter 868MHz 14.5dBm Antenna 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Transmitting
33mA
Manufacturer
Atmel
Voltage - Supply
1.9V ~ 3.6V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
32-VFQFN Exposed Pad
Frequency
868MHz
Supplier Device Package
32-QFN (5x5)
Power - Output
14.5dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.214
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1214
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1202,12475 €254,97 €
Unit Price without VAT:2,12475 €
Unit Price with VAT:2,52845 €