
ATA01502D1C | |
|---|---|
DigiKey Part Number | 2156-ATA01502D1C-ND |
Manufacturer | Anadigics |
Manufacturer Product Number | ATA01502D1C |
Description | IC RF AMP GPS DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anadigics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 6V | |
Current - Supply | 30mA | |
Test Frequency | - | |
Package / Case | Die | |
Supplier Device Package | Die |
| Bulk: | 1842 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,74550 € | 254,91 € |
| Unit Price without VAT: | 12,74550 € |
|---|---|
| Unit Price with VAT: | 15,16715 € |

