
AT97SC3204-U2A16-00 | |
|---|---|
DigiKey Part Number | 2156-AT97SC3204-U2A16-00-ND |
Manufacturer | |
Manufacturer Product Number | AT97SC3204-U2A16-00 |
Description | AT97SC3204 - TRUSTED PLATFORM MO |
Customer Reference | |
Detailed Description | AVR CryptoController™ Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Program Memory Type EEPROM |
Manufacturer Atmel | Interface LPC |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Applications Trusted Platform Module (TPM) | Supplier Device Package 28-TSSOP |
Core Processor AVR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,28350 € | 257,01 € |
| Unit Price without VAT: | 4,28350 € |
|---|---|
| Unit Price with VAT: | 5,09737 € |

